



3611781F2TRM(R) | |
|---|---|
DigiKey Part Number | 1939-1026-ND |
Manufacturer | |
Manufacturer Product Number | 3611781F2TRM(R) |
Description | CORD 14AWG NEMA 6-15P-CBL 1.17' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.17' (356.0mm) Power Cord Black NEMA 6-15P To Terminal and Wire Leads SOW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 6-15P | |
2nd Connector | Terminal and Wire Leads | |
Number of Conductors | 3 | |
Cord Type | SOW | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 1.17' (356.0mm) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | 90°C | |
Features | Outdoor Use | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,80000 Kč | 138,80 Kč |
| 10 | 118,03000 Kč | 1 180,30 Kč |
| 25 | 110,62600 Kč | 2 765,65 Kč |
| 50 | 105,34280 Kč | 5 267,14 Kč |
| 100 | 100,31160 Kč | 10 031,16 Kč |
| 300 | 92,83147 Kč | 27 849,44 Kč |
| 500 | 89,54724 Kč | 44 773,62 Kč |
| 1 000 | 85,27624 Kč | 85 276,24 Kč |
| 2 500 | 79,94417 Kč | 199 860,42 Kč |
| Unit Price without VAT: | 138,80000 Kč |
|---|---|
| Unit Price with VAT: | 167,94800 Kč |


