



3021876F700(R) | |
|---|---|
DigiKey Part Number | 1939-1650-ND |
Manufacturer | |
Manufacturer Product Number | 3021876F700(R) |
Description | CORD 18AWG NEMA 5-15P-CB 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Shielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,85000 Kč | 139,85 Kč |
| 10 | 118,78600 Kč | 1 187,86 Kč |
| 25 | 111,33960 Kč | 2 783,49 Kč |
| 50 | 106,02320 Kč | 5 301,16 Kč |
| 100 | 100,96050 Kč | 10 096,05 Kč |
| 300 | 93,43130 Kč | 28 029,39 Kč |
| 500 | 90,12552 Kč | 45 062,76 Kč |
| 1 000 | 85,82744 Kč | 85 827,44 Kč |
| 2 500 | 80,46064 Kč | 201 151,60 Kč |
| Unit Price without VAT: | 139,85000 Kč |
|---|---|
| Unit Price with VAT: | 169,21850 Kč |

