
3011043F701X2(R) | |
|---|---|
DigiKey Part Number | 1939-1007-ND |
Manufacturer | |
Manufacturer Product Number | 3011043F701X2(R) |
Description | CORD 14AWG 5-15P - 320-C13 4.33' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.33' (1.32m) Power Cord Black NEMA 5-15P To IEC 320-C13 (2) SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 4.33' (1.32m) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector IEC 320-C13 (2) | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,52000 Kč | 251,52 Kč |
| 20 | 203,47650 Kč | 4 069,53 Kč |
| 40 | 193,76325 Kč | 7 750,53 Kč |
| 60 | 188,29733 Kč | 11 297,84 Kč |
| 100 | 181,63050 Kč | 18 163,05 Kč |
| 260 | 174,09288 Kč | 45 264,15 Kč |
| Unit Price without VAT: | 251,52000 Kč |
|---|---|
| Unit Price with VAT: | 304,33920 Kč |




