
2314R-701R(R) | |
|---|---|
DigiKey Part Number | 1939-2314R-701R(R)-ND |
Manufacturer | |
Manufacturer Product Number | 2314R-701R(R) |
Description | EUROPEAN PLUG ADAPTER ANGLED C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter For Power Entry Inlets and Outlets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Power Entry Inlets and Outlets | |
Region Utilized | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,63000 Kč | 52,63 Kč |
| 10 | 44,73100 Kč | 447,31 Kč |
| 25 | 41,92320 Kč | 1 048,08 Kč |
| 50 | 39,91920 Kč | 1 995,96 Kč |
| 100 | 38,01210 Kč | 3 801,21 Kč |
| 300 | 35,17527 Kč | 10 552,58 Kč |
| 500 | 33,92966 Kč | 16 964,83 Kč |
| 1 000 | 32,31070 Kč | 32 310,70 Kč |
| 2 500 | 30,28910 Kč | 75 722,75 Kč |
| Unit Price without VAT: | 52,63000 Kč |
|---|---|
| Unit Price with VAT: | 63,68230 Kč |



