208IN4275M0A00(R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208IN4275M0A00(R)

DigiKey Part Number
1939-208IN4275M0A00(R)-ND
Manufacturer
Manufacturer Product Number
208IN4275M0A00(R)
Description
INDIA BIS POWER CORD 16A 5M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16.40' (5.00m) Power Cord Black IS 1293 To Cable 427YY
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
IS 1293
2nd Connector
Cable
Number of Conductors
3
Cord Type
427YY
Wire Gauge
17 AWG
Shielding
Unshielded
Length
16.40' (5.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
16A
Operating Temperature
-10°C ~ 70°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1361,64000 Kč361,64 Kč
10313,41300 Kč3 134,13 Kč
25297,06600 Kč7 426,65 Kč
50292,75500 Kč14 637,75 Kč
100258,31510 Kč25 831,51 Kč
250241,09408 Kč60 273,52 Kč
500235,92756 Kč117 963,78 Kč
Manufacturers Standard Package
Unit Price without VAT:361,64000 Kč
Unit Price with VAT:437,58440 Kč