
204B4272M5702(R) | |
|---|---|
DigiKey Part Number | 1939-204B4272M5702(R)-ND |
Manufacturer | |
Manufacturer Product Number | 204B4272M5702(R) |
Description | CORD 17AWG NBR 14136-IEC320 8.2' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black NBR 14136 To IEC 320-C13, Right Angle H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NBR 14136 | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | INMETRO | |
Approved Countries | Brazil | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,75000 Kč | 175,75 Kč |
| 10 | 149,29600 Kč | 1 492,96 Kč |
| 25 | 139,93080 Kč | 3 498,27 Kč |
| 50 | 133,24920 Kč | 6 662,46 Kč |
| 100 | 126,88670 Kč | 12 688,67 Kč |
| 300 | 117,42640 Kč | 35 227,92 Kč |
| 500 | 113,27204 Kč | 56 636,02 Kč |
| 1 000 | 107,87093 Kč | 107 870,93 Kč |
| Unit Price without VAT: | 175,75000 Kč |
|---|---|
| Unit Price with VAT: | 212,65750 Kč |


