8.20' (2.50m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1191968F2701LSZH

DigiKey Part Number
1939-1191968F2701LSZH-ND
Manufacturer
Manufacturer Product Number
1191968F2701LSZH
Description
HOSPITAL GRADE LSZH POWER CORD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJE
Datasheet
 Datasheet
EDA/CAD Models
1191968F2701LSZH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJE
Wire Gauge
16 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
13A
Operating Temperature
90°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1301,95000 Kč301,95 Kč
10256,68000 Kč2 566,80 Kč
25240,59520 Kč6 014,88 Kč
50229,10920 Kč11 455,46 Kč
100218,17760 Kč21 817,76 Kč
250204,52640 Kč51 131,60 Kč
500194,77492 Kč97 387,46 Kč
1 000185,49066 Kč185 490,66 Kč
Manufacturers Standard Package
Unit Price without VAT:301,95000 Kč
Unit Price with VAT:365,35950 Kč