1191889F11701/GY(R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1191889F11701/GY(R)

DigiKey Part Number
1939-1191889F11701/GY(R)-ND
Manufacturer
Manufacturer Product Number
1191889F11701/GY(R)
Description
HOSPITAL GRADE CORD SHIELDED
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
EDA/CAD Models
1191889F11701/GY(R) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
9.84' (3.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1358,69000 Kč358,69 Kč
10304,76400 Kč3 047,64 Kč
25285,67080 Kč7 141,77 Kč
50272,03560 Kč13 601,78 Kč
100259,05650 Kč25 905,65 Kč
250242,85032 Kč60 712,58 Kč
500231,27300 Kč115 636,50 Kč
Manufacturers Standard Package
Unit Price without VAT:358,69000 Kč
Unit Price with VAT:434,01490 Kč