
GSK-1005 | |
|---|---|
DigiKey Part Number | BKGSK-1005-ND |
Manufacturer | |
Manufacturer Product Number | GSK-1005 |
Description | BLINKING SOLAR KIT 2 LEDS 4VDC |
Customer Reference | |
Detailed Description | Blinking Light, Solar Project Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Project Kit | |
Main Purpose | Blinking Light, Solar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,95000 Kč | 503,95 Kč |
| Unit Price without VAT: | 503,95000 Kč |
|---|---|
| Unit Price with VAT: | 609,77950 Kč |

