
GSK-1004 | |
|---|---|
DigiKey Part Number | BKGSK-1004-ND |
Manufacturer | |
Manufacturer Product Number | GSK-1004 |
Description | SOLAR KIT 5 LEDS 4VDC |
Customer Reference | |
Detailed Description | Solar Light Indicator Project Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Project Kit | |
Main Purpose | Solar Light Indicator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,94000 Kč | 650,94 Kč |
| Unit Price without VAT: | 650,94000 Kč |
|---|---|
| Unit Price with VAT: | 787,63740 Kč |

