50 MHz Bench, Digital Oscilloscopes Ethernet, RS232, USB Interface LCD - Color Display 2 Analog Channel 400V Record, PlayBack, Save, DMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz Bench, Digital Oscilloscopes Ethernet, RS232, USB Interface LCD - Color Display 2 Analog Channel 400V Record, PlayBack, Save, DMM
DSC-5300_BACK

DSC-5300

DigiKey Part Number
GSDSC-5300-ND
Manufacturer
Manufacturer Product Number
DSC-5300
Description
OSCOPE DIGITAL STORAGE 50MHZ 2CH
Customer Reference
Detailed Description
50 MHz Bench, Digital Oscilloscopes Ethernet, RS232, USB Interface LCD - Color Display 2 Analog Channel 400V Record, PlayBack, Save, DMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Global Specialties
Series
-
Packaging
Box
Part Status
Obsolete
Type
Bench, Digital
Bandwidth
50 MHz
Channels
2 Analog
Display Type
LCD - Color
Interface
Ethernet, RS232, USB
Memory Size
32kpts
Function
Record, PlayBack, Save, DMM
Probe Type
Passive 1:1, 10:1 (2)
Sampling Rate (Per Second)
500M
Input Impedance
1M - 16pF
Rise Time (Typ)
14 ns
Voltage - Input (Max)
400V
Voltage - Supply
100 ~ 240VAC
Includes
Cable, USB Adapter/Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
117 428,34000 Kč17 428,34 Kč
Manufacturers Standard Package
Unit Price without VAT:17 428,34000 Kč
Unit Price with VAT:21 088,29140 Kč