
CDB-10 | |
|---|---|
DigiKey Part Number | BKCDB-10-ND |
Manufacturer | |
Manufacturer Product Number | CDB-10 |
Description | DECADE BOX CAPACITANCE FIELD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Field Testing Decade Box, Capacitance |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Decade Box, Capacitance | |
For Use With/Related Products | Field Testing | |
Weight | 0.948 lb (430.01 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 359,68000 Kč | 3 359,68 Kč |
| Unit Price without VAT: | 3 359,68000 Kč |
|---|---|
| Unit Price with VAT: | 4 065,21280 Kč |






