



1370 | |
|---|---|
DigiKey Part Number | 1769-1370-ND |
Manufacturer | |
Manufacturer Product Number | 1370 |
Description | TRIPLE OUTPUT PROGRAMMABLE DC PO |
Customer Reference | |
Detailed Description | 0 ~ 6VDC, 0 ~ 30VDC, 0 ~ 30VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 5A, 0 ~ 6A, 0 ~ 6A Output 390W Features Memory, Programmable, RS232 and USB Interface, Tracking |
Datasheet | Datasheet |
Category | Size / Dimension 19.200" L x 10.500" W x 4.500" H (487.68mm x 266.70mm x 114.30mm) |
Manufacturer Global Specialties | Features Memory, Programmable, RS232 and USB Interface, Tracking |
Packaging Box | Power (Watts) 390W |
Part Status Obsolete | Accuracy - Voltmeter; Ammeter 0.02% + 5mV; 0.1% + 30mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.01% + 3mV |
Voltage - Supply 115VAC, 230VAC | Voltage Regulation - Load 0.01% + 3mV |
Number of Outputs 3 | Current Regulation - Line 0.01% + 3mA |
Voltage - Output 0 ~ 6VDC, 0 ~ 30VDC, 0 ~ 30VDC | Current Regulation - Load 0.01% + 3mA |
Current - Output 0 ~ 5A, 0 ~ 6A, 0 ~ 6A | Ripple 4mV p-p |
Display Type LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 796,40000 Kč | 37 796,40 Kč |
| Unit Price without VAT: | 37 796,40000 Kč |
|---|---|
| Unit Price with VAT: | 45 733,64400 Kč |

