
1320 | |
|---|---|
DigiKey Part Number | GS1320-ND |
Manufacturer | |
Manufacturer Product Number | 1320 |
Description | DC POWER SUPPLY 0-32V 3A |
Customer Reference | |
Detailed Description | 0 ~ 32VDC, 0 ~ 32VDC, 5VDC Output Bench (AC to DC) Power Supply LED 0 ~ 3A, 0 ~ 3A, 3A Output Features Regulated, Series and Parallel Modes |
Datasheet | Datasheet |
Category | Size / Dimension 12.205" L x 9.055" W x 6.693" H (310.00mm x 230.00mm x 170.00mm) |
Manufacturer Global Specialties | Features Regulated, Series and Parallel Modes |
Packaging Bulk | Accuracy - Voltmeter; Ammeter 0.05% + 3 digits |
Part Status Obsolete | Voltage Regulation - Line 0.05% + 3mV |
Type Bench (AC to DC) | Voltage Regulation - Load 0.05% + 5mV |
Voltage - Supply 120VAC, 240VAC | Current Regulation - Line 0.2% + 2mA |
Number of Outputs 3 | Current Regulation - Load 0.2% + 3mA |
Voltage - Output 0 ~ 32VDC, 0 ~ 32VDC, 5VDC | Ripple 0.4mV rms, 1.5mV rms |
Current - Output 0 ~ 3A, 0 ~ 3A, 3A | Weight 18 lbs (8.2 kg) |
Display Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 903,39000 Kč | 16 903,39 Kč |
| Unit Price without VAT: | 16 903,39000 Kč |
|---|---|
| Unit Price with VAT: | 20 453,10190 Kč |

