
GLF73912 | |
|---|---|
DigiKey Part Number | 2500-GLF73912TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF73912 |
Description | ULTRA EFFICIENT BATTERY PROTECTI |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 4-WLCSP (0.97x0.97) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Temperature, Reverse Battery, Short Circuit | |
Interface | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.97x0.97) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,75600 Kč | 167,56 Kč |
| 20 | 15,02950 Kč | 300,59 Kč |
| 30 | 14,18767 Kč | 425,63 Kč |
| 100 | 11,34600 Kč | 1 134,60 Kč |
| 250 | 9,91456 Kč | 2 478,64 Kč |
| 500 | 9,64090 Kč | 4 820,45 Kč |
| 1 000 | 7,66220 Kč | 7 662,20 Kč |
| 3 000 | 7,36750 Kč | 22 102,50 Kč |
| 6 000 | 7,09385 Kč | 42 563,10 Kč |
| Unit Price without VAT: | 16,75600 Kč |
|---|---|
| Unit Price with VAT: | 20,27476 Kč |




