Power Switch/Driver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF4003

DigiKey Part Number
2500-GLF4003TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLF4003
Description
Ultra-low IQ, Asymmetrical Power
Customer Reference
Detailed Description
Power Switch/Driver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from GLF Integrated Power
FREE SHIPPING on orders of 10 499,00 Kč or more for products shipped by GLF Integrated Power
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
1013,73300 Kč137,33 Kč
2512,95160 Kč323,79 Kč
10010,36250 Kč1 036,25 Kč
2509,06692 Kč2 266,73 Kč
5008,80782 Kč4 403,91 Kč
1 0006,99443 Kč6 994,43 Kč
3 0006,73532 Kč20 205,96 Kč
6 0006,47620 Kč38 857,20 Kč
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč