GLF1121L is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


GLF Integrated Power
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


GLF Integrated Power
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


GLF Integrated Power
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


GLF Integrated Power
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Power Switch/Driver 1:1 P-Channel 1A 4-WLCSP (0.67x0.67)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF1121L

DigiKey Part Number
2500-GLF1121LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLF1121L
Description
Nano-Current Consumed Power Swit
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A 4-WLCSP (0.67x0.67)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
52mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Current Limiting (Fixed)
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (0.67x0.67)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.