Power Switch/Driver P-Channel 2A SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF1111Q

DigiKey Part Number
2500-GLF1111QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLF1111Q
Description
Nano-Current Consumed Power Swit
Customer Reference
Detailed Description
Power Switch/Driver P-Channel 2A SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Output Type
P-Channel
Voltage - Supply (Vcc/Vdd)
1.5V ~ 5.5V
Current - Output (Max)
2A
Rds On (Typ)
60mOhm
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from GLF Integrated Power
FREE SHIPPING on orders of 10 499,00 Kč or more for products shipped by GLF Integrated Power
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1011,17100 Kč111,71 Kč
209,76400 Kč195,28 Kč
309,17600 Kč275,28 Kč
1006,95030 Kč695,03 Kč
2505,92144 Kč1 480,36 Kč
5005,62746 Kč2 813,73 Kč
1 0004,28359 Kč4 283,59 Kč
3 0003,98962 Kč11 968,86 Kč
6 0003,84263 Kč23 055,78 Kč
Unit Price without VAT:11,17100 Kč
Unit Price with VAT:13,51691 Kč