
GD55LX02GEB2RY | |
|---|---|
DigiKey Part Number | 1970-GD55LX02GEB2RY-ND |
Manufacturer | |
Manufacturer Product Number | GD55LX02GEB2RY |
Description | IC FLASH 2GBIT SPI/QUAD |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 2Gbit SPI - Octal I/O, DTR 166 MHz 24-TFBGA (6x8) |
Category | Memory Organization 256M x 8 |
Mfr | Memory Interface SPI - Octal I/O, DTR |
Series | Clock Frequency 166 MHz |
Packaging Tray | Voltage - Supply 1.65V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 24-TFBGA (6x8) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 407,08000 Kč | 1 407,08 Kč |
| 10 | 1 299,44000 Kč | 12 994,40 Kč |
| 25 | 1 257,17560 Kč | 31 429,39 Kč |
| 50 | 1 225,66580 Kč | 61 283,29 Kč |
| 100 | 1 194,65600 Kč | 119 465,60 Kč |
| Unit Price without VAT: | 1 407,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 702,56680 Kč |


