
GD25WQ64EQIGR | |
|---|---|
DigiKey Part Number | 1970-GD25WQ64EQIGRTR-ND - Tape & Reel (TR) 1970-GD25WQ64EQIGRCT-ND - Cut Tape (CT) 1970-GD25WQ64EQIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25WQ64EQIGR |
Description | IC FLASH 64MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 104 MHz 12 ns 8-USON (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 120µs, 4ms | |
Access Time | 12 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 31,95900 Kč | 319,59 Kč |
| 25 | 31,06880 Kč | 776,72 Kč |
| 50 | 30,38420 Kč | 1 519,21 Kč |
| 100 | 29,69540 Kč | 2 969,54 Kč |
| 250 | 28,78236 Kč | 7 195,59 Kč |
| 500 | 28,09322 Kč | 14 046,61 Kč |
| 1 000 | 27,40869 Kč | 27 408,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,33730 Kč | 79 011,90 Kč |
| 6 000 | 25,67335 Kč | 154 040,10 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |


