Parametric Equivalent

GD25WD80ETIGY | |
|---|---|
DigiKey Part Number | 1970-GD25WD80ETIGY-ND |
Manufacturer | |
Manufacturer Product Number | GD25WD80ETIGY |
Description | IC FLASH 8MBIT SPI/DUAL 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 8Mbit SPI - Dual I/O 104 MHz 6 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Dual I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 100µs, 6ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 320 | 7,42279 Kč | 32 066,45 Kč |
| Unit Price without VAT: | 7,42279 Kč |
|---|---|
| Unit Price with VAT: | 8,98158 Kč |


