
GD25WD40CTIGR | |
|---|---|
DigiKey Part Number | 1970-1074-2-ND - Tape & Reel (TR) 1970-1074-1-ND - Cut Tape (CT) 1970-1074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25WD40CTIGR |
Description | IC FLASH 4MBIT SPI/QUAD I/O 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 9,30400 Kč | 93,04 Kč |
| 25 | 9,05160 Kč | 226,29 Kč |
| 50 | 8,86620 Kč | 443,31 Kč |
| 100 | 8,67680 Kč | 867,68 Kč |
| 250 | 8,42252 Kč | 2 105,63 Kč |
| 500 | 8,22970 Kč | 4 114,85 Kč |
| 1 000 | 8,03689 Kč | 8 036,89 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |

