GD25Q80ET2GR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: 9,70108 Kč

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: 7,44482 Kč
FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP
GD continues to push for SPI-NOR growth in vertical segments

GD25Q80ET2GR

DigiKey Part Number
1970-GD25Q80ET2GRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD25Q80ET2GR
Description
IC FLASH 8MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP
Product Attributes
Filter Similar Products
Category
Clock Frequency
133 MHz
Mfr
Write Cycle Time - Word, Page
140µs, 4ms
Series
Access Time
7 ns
Packaging
Tape & Reel (TR)
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
FLASH - NOR (SLC)
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
1M x 8
Supplier Device Package
8-SOP
Memory Interface
SPI - Quad I/O
Base Product Number
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GD25Q80ETEGRGigaDevice Semiconductor (HK) Limited01970-GD25Q80ETEGRTR-ND9,70108 KčParametric Equivalent
GD25Q80ETJGRGigaDevice Semiconductor (HK) Limited01970-GD25Q80ETJGRTR-ND7,44482 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0009,40241 Kč84 621,69 Kč
Unit Price without VAT:9,40241 Kč
Unit Price with VAT:11,37692 Kč