GD25Q40ETJGR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: 10,02445 Kč

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: 9,79879 Kč

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: 9,05434 Kč
Datasheet
FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP
GD continues to push for SPI-NOR growth in vertical segments

GD25Q40ETJGR

DigiKey Part Number
1970-GD25Q40ETJGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD25Q40ETJGR
Description
IC FLASH 4MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
133 MHz
Series
Write Cycle Time - Word, Page
140µs, 4ms
Packaging
Tape & Reel (TR)
Access Time
7 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 105°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
512K x 8
Base Product Number
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GD25Q40ET2GRGigaDevice Semiconductor (HK) Limited01970-GD25Q40ET2GRTR-ND10,02445 KčParametric Equivalent
GD25Q40ETAGRGigaDevice Semiconductor (HK) Limited01970-GD25Q40ETAGRTR-ND9,79879 KčParametric Equivalent
GD25Q40ETEGRGigaDevice Semiconductor (HK) Limited01970-GD25Q40ETEGRTR-ND9,05434 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0007,76086 Kč69 847,74 Kč
Unit Price without VAT:7,76086 Kč
Unit Price with VAT:9,39064 Kč