Parametric Equivalent



GD25Q40EEIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q40EEIGRTR-ND - Tape & Reel (TR) 1970-GD25Q40EEIGRCT-ND - Cut Tape (CT) 1970-GD25Q40EEIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q40EEIGR |
Description | IC FLASH 4MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O 133 MHz 7 ns 8-USON (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 12,03200 Kč | 120,32 Kč |
| 25 | 11,70840 Kč | 292,71 Kč |
| 50 | 11,46080 Kč | 573,04 Kč |
| 100 | 11,21290 Kč | 1 121,29 Kč |
| 250 | 10,88368 Kč | 2 720,92 Kč |
| 500 | 10,63254 Kč | 5 316,27 Kč |
| 1 000 | 10,38183 Kč | 10 381,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,98630 Kč | 29 958,90 Kč |
| 6 000 | 9,73943 Kč | 58 436,58 Kč |
| 9 000 | 9,59637 Kč | 86 367,33 Kč |
| 15 000 | 9,41780 Kč | 141 267,00 Kč |
| 21 000 | 9,30139 Kč | 195 329,19 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


