


GD25Q32ENIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q32ENIGRTR-ND - Tape & Reel (TR) 1970-GD25Q32ENIGRCT-ND - Cut Tape (CT) 1970-GD25Q32ENIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q32ENIGR |
Description | IC FLASH 32MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O 133 MHz 7 ns 8-USON (3x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 23,03500 Kč | 230,35 Kč |
| 25 | 22,39240 Kč | 559,81 Kč |
| 50 | 21,90940 Kč | 1 095,47 Kč |
| 100 | 21,42010 Kč | 2 142,01 Kč |
| 250 | 20,77040 Kč | 5 192,60 Kč |
| 500 | 20,27944 Kč | 10 139,72 Kč |
| 1 000 | 19,79020 Kč | 19 790,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,02244 Kč | 57 067,32 Kč |
| 6 000 | 18,54564 Kč | 111 273,84 Kč |
| 9 000 | 18,27010 Kč | 164 430,90 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |




