Parametric Equivalent



GD25Q256EWIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q256EWIGRTR-ND - Tape & Reel (TR) 1970-GD25Q256EWIGRCT-ND - Cut Tape (CT) 1970-GD25Q256EWIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q256EWIGR |
Description | IC FLASH 256MBIT SPI/QUAD |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O 133 MHz 7 ns 8-WSON (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 90µs, 2ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 79,60300 Kč | 796,03 Kč |
| 25 | 77,27280 Kč | 1 931,82 Kč |
| 50 | 75,49620 Kč | 3 774,81 Kč |
| 100 | 73,71980 Kč | 7 371,98 Kč |
| 250 | 71,37976 Kč | 17 844,94 Kč |
| 500 | 69,62432 Kč | 34 812,16 Kč |
| 1 000 | 67,88842 Kč | 67 888,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 65,19018 Kč | 195 570,54 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |




