


GD25Q20ESIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q20ESIGRTR-ND - Tape & Reel (TR) 1970-GD25Q20ESIGRCT-ND - Cut Tape (CT) 1970-GD25Q20ESIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q20ESIGR |
Description | IC FLASH 2MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 7,59400 Kč | 75,94 Kč |
| 25 | 7,40680 Kč | 185,17 Kč |
| 50 | 7,25300 Kč | 362,65 Kč |
| 100 | 7,09690 Kč | 709,69 Kč |
| 250 | 6,89012 Kč | 1 722,53 Kč |
| 500 | 6,73282 Kč | 3 366,41 Kč |
| 1 000 | 6,57553 Kč | 6 575,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,93183 Kč | 13 863,66 Kč |
| 4 000 | 6,76299 Kč | 27 051,96 Kč |
| 6 000 | 6,66493 Kč | 39 989,58 Kč |
| 10 000 | 6,54228 Kč | 65 422,80 Kč |
| 14 000 | 6,46217 Kč | 90 470,38 Kč |
| 20 000 | 6,37784 Kč | 127 556,80 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |

