


GD25Q16EWIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q16EWIGRTR-ND - Tape & Reel (TR) 1970-GD25Q16EWIGRCT-ND - Cut Tape (CT) 1970-GD25Q16EWIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q16EWIGR |
Description | IC FLASH 16MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 7 ns 8-WSON (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 19,23400 Kč | 192,34 Kč |
| 25 | 18,70520 Kč | 467,63 Kč |
| 50 | 18,30180 Kč | 915,09 Kč |
| 100 | 17,89870 Kč | 1 789,87 Kč |
| 250 | 17,36032 Kč | 4 340,08 Kč |
| 500 | 16,95252 Kč | 8 476,26 Kč |
| 1 000 | 16,54600 Kč | 16 546,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,90703 Kč | 47 721,09 Kč |
| 6 000 | 15,50972 Kč | 93 058,32 Kč |
| 9 000 | 15,27994 Kč | 137 519,46 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |


