GD25Q64EQIGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GD25Q64EQIGR
GD continues to push for SPI-NOR growth in vertical segments

GD25Q128EQEGR

DigiKey Part Number
1970-GD25Q128EQEGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD25Q128EQEGR
Description
IC FLASH 128MBIT SPI/QUAD 8USON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O 133 MHz 7 ns 8-USON (4x4)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
140µs, 4ms
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00034,49730 Kč103 491,90 Kč
6 00033,20041 Kč199 202,46 Kč
Manufacturers Standard Package
Unit Price without VAT:34,49730 Kč
Unit Price with VAT:41,74173 Kč