
GD25LX256EFIRR | |
|---|---|
DigiKey Part Number | 1970-GD25LX256EFIRRTR-ND - Tape & Reel (TR) 1970-GD25LX256EFIRRCT-ND - Cut Tape (CT) 1970-GD25LX256EFIRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LX256EFIRR |
Description | IC FLASH 256MBIT SPI/OCT |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Octal I/O, DTR 200 MHz 6 ns 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Octal I/O, DTR | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 50µs, 1.2ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 10 | 103,39400 Kč | 1 033,94 Kč |
| 25 | 100,32840 Kč | 2 508,21 Kč |
| 50 | 97,99340 Kč | 4 899,67 Kč |
| 100 | 95,66480 Kč | 9 566,48 Kč |
| 250 | 92,60284 Kč | 23 150,71 Kč |
| 500 | 90,31114 Kč | 45 155,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 88,04755 Kč | 88 047,55 Kč |
| 2 000 | 85,81998 Kč | 171 639,96 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |

