
GD25LE128ELIGR | |
|---|---|
DigiKey Part Number | 1970-GD25LE128ELIGRTR-ND - Tape & Reel (TR) 1970-GD25LE128ELIGRCT-ND - Cut Tape (CT) 1970-GD25LE128ELIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LE128ELIGR |
Description | IC FLSH 128MBIT SPI/QUAD 16WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 16-WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 60µs, 2.4ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,22000 Kč | 57,22 Kč |
| 10 | 42,67300 Kč | 426,73 Kč |
| 25 | 39,03200 Kč | 975,80 Kč |
| 100 | 35,04150 Kč | 3 504,15 Kč |
| 250 | 33,13732 Kč | 8 284,33 Kč |
| 500 | 31,98880 Kč | 15 994,40 Kč |
| 1 000 | 31,04401 Kč | 31 044,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,26628 Kč | 60 532,56 Kč |
| 4 000 | 29,62618 Kč | 118 504,72 Kč |
| 6 000 | 29,30574 Kč | 175 834,44 Kč |
| Unit Price without VAT: | 57,22000 Kč |
|---|---|
| Unit Price with VAT: | 69,23620 Kč |


-24DS-0.4V(58)_tmb.jpg)



