
GFTO024KD240320 | |
|---|---|
DigiKey Part Number | 4699-GFTO024KD240320-ND |
Manufacturer | GIFAR |
Manufacturer Product Number | GFTO024KD240320 |
Description | GRAPHIC DISPLAY TFT RGB 2.4" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU, SPI, RGB 2.4" (60.96mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GIFAR | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 37.72mm W x 49.96mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | MCU, SPI, RGB | |
Controller Type | ILI9341 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,24000 Kč | 737,24 Kč |
| 10 | 558,54700 Kč | 5 585,47 Kč |
| 100 | 491,52120 Kč | 49 152,12 Kč |
| 500 | 446,83744 Kč | 223 418,72 Kč |
| 1 000 | 402,15370 Kč | 402 153,70 Kč |
| Unit Price without VAT: | 737,24000 Kč |
|---|---|
| Unit Price with VAT: | 892,06040 Kč |


