Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB, SPI, Parallel 2.4" (60.96mm) 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFTO024KA240320

DigiKey Part Number
4699-GFTO024KA240320-ND
Manufacturer
GIFAR
Manufacturer Product Number
GFTO024KA240320
Description
GRAPHIC DISPLAY TFT RGB 2.4"
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB, SPI, Parallel 2.4" (60.96mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GIFAR
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
2.4" (60.96mm)
Viewing Area
40.32mm W x 52.56mm H
Backlight
LED - White
Dot Pixels
240 x 320
Interface
RGB, SPI, Parallel
Controller Type
ILI9341V
Graphics Color
Red, Green, Blue (RGB)
Background Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Gi Far technology Co., Ltd
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1737,24000 Kč737,24 Kč
10558,54700 Kč5 585,47 Kč
100491,52120 Kč49 152,12 Kč
500446,83744 Kč223 418,72 Kč
1 000402,15370 Kč402 153,70 Kč
Unit Price without VAT:737,24000 Kč
Unit Price with VAT:892,06040 Kč