
GFT035HA320240 | |
|---|---|
DigiKey Part Number | 4699-GFT035HA320240-ND |
Manufacturer | GIFAR |
Manufacturer Product Number | GFT035HA320240 |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 3.5" (88.90mm) 320 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GIFAR | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 73.03mm W x 63.90mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 | |
Interface | - | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 829,42000 Kč | 829,42 Kč |
| 10 | 628,36500 Kč | 6 283,65 Kč |
| 100 | 552,96130 Kč | 55 296,13 Kč |
| 500 | 502,69212 Kč | 251 346,06 Kč |
| 1 000 | 452,42291 Kč | 452 422,91 Kč |
| Unit Price without VAT: | 829,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 003,59820 Kč |

