
GFT035GA320240Y | |
|---|---|
DigiKey Part Number | 4699-GFT035GA320240Y-ND |
Manufacturer | GIFAR |
Manufacturer Product Number | GFT035GA320240Y |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB), Digital 3.5" (88.90mm) 320 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GIFAR | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 72.00mm W x 54.56mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 | |
Interface | 24-Bit (RGB), Digital | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 843,20000 Kč | 1 843,20 Kč |
| 10 | 1 396,36700 Kč | 13 963,67 Kč |
| 100 | 1 228,80300 Kč | 122 880,30 Kč |
| 500 | 1 117,09360 Kč | 558 546,80 Kč |
| 1 000 | 1 005,38424 Kč | 1 005 384,24 Kč |
| Unit Price without VAT: | 1 843,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 230,27200 Kč |

