
GFT035AB320240Y | |
|---|---|
DigiKey Part Number | 4699-GFT035AB320240Y-ND |
Manufacturer | GIFAR |
Manufacturer Product Number | GFT035AB320240Y |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB), Digital 3.5" (88.90mm) 320 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GIFAR | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 72.88mm W x 55.36mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 | |
Interface | 24-Bit (RGB), Digital | |
Controller Type | HX8218/HX8615 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 108,70000 Kč | 1 108,70 Kč |
| 10 | 839,89500 Kč | 8 398,95 Kč |
| 100 | 739,10760 Kč | 73 910,76 Kč |
| 500 | 671,91600 Kč | 335 958,00 Kč |
| 1 000 | 604,72440 Kč | 604 724,40 Kč |
| Unit Price without VAT: | 1 108,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 341,52700 Kč |


