
GFR2002PB-BNFFJS02 | |
|---|---|
DigiKey Part Number | 4699-GFR2002PB-BNFFJS02-ND |
Manufacturer | GIFAR |
Manufacturer Product Number | GFR2002PB-BNFFJS02 |
Description | GRAPHIC DISPLAY STN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive STN - Super-Twisted Nematic RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GIFAR | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Viewing Area | 54.00mm W x 15.00mm H | |
Backlight | LED - White | |
Interface | RS-232 | |
Controller Type | ST7066U-0A | |
Background Color | Blue | |
Dot Size | 0.35mm W x 0.52mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 705,04000 Kč | 1 705,04 Kč |
| 10 | 1 291,65000 Kč | 12 916,50 Kč |
| 100 | 1 136,64270 Kč | 113 664,27 Kč |
| 500 | 1 033,31158 Kč | 516 655,79 Kč |
| 1 000 | 929,98042 Kč | 929 980,42 Kč |
| Unit Price without VAT: | 1 705,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 063,09840 Kč |

