
GFR1602IA-BNFEJPA | |
|---|---|
DigiKey Part Number | 4699-GFR1602IA-BNFEJPA-ND |
Manufacturer | GIFAR |
Manufacturer Product Number | GFR1602IA-BNFEJPA |
Description | GRAPHIC DISPLAY STN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive STN - Super-Twisted Nematic RS-232 |
Datasheet | Datasheet |
Category | Viewing Area 64.00mm W x 16.00mm H |
Manufacturer GIFAR | Backlight LED - White |
Packaging Bulk | Interface RS-232 |
Part Status Active | Controller Type NT7070B-F40Z0 |
Display Type STN - Super-Twisted Nematic | Background Color Blue |
Display Mode Transmissive | Dot Size 0.55mm W x 0.65mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 658,84000 Kč | 1 658,84 Kč |
| 10 | 1 256,73000 Kč | 12 567,30 Kč |
| 100 | 1 105,92270 Kč | 110 592,27 Kč |
| 500 | 1 005,38424 Kč | 502 692,12 Kč |
| 1 000 | 904,84582 Kč | 904 845,82 Kč |
| Unit Price without VAT: | 1 658,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 007,19640 Kč |

