Graphic LCD Display Module Transmissive STN - Super-Twisted Nematic RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFR1602GE-BNFEJT5

DigiKey Part Number
4699-GFR1602GE-BNFEJT5-ND
Manufacturer
GIFAR
Manufacturer Product Number
GFR1602GE-BNFEJT5
Description
GRAPHIC DISPLAY STN
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive STN - Super-Twisted Nematic RS-232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GIFAR
Series
-
Packaging
Bulk
Part Status
Active
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Viewing Area
35.85mm W x 9.80mm H
Backlight
LED - White
Interface
RS-232
Controller Type
NT7070B-F40Z0
Background Color
Blue
Dot Size
0.30mm W x 0.40mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Gi Far technology Co., Ltd
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 566,66000 Kč1 566,66 Kč
51 186,93200 Kč5 934,66 Kč
1001 044,48250 Kč104 448,25 Kč
500949,52956 Kč474 764,78 Kč
1 000854,57660 Kč854 576,60 Kč
Unit Price without VAT:1 566,66000 Kč
Unit Price with VAT:1 895,65860 Kč