
GFR1602GC-BNFEJT504 | |
|---|---|
DigiKey Part Number | 4699-GFR1602GC-BNFEJT504-ND |
Manufacturer | GIFAR |
Manufacturer Product Number | GFR1602GC-BNFEJT504 |
Description | GRAPHIC DISPLAY STN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive STN - Super-Twisted Nematic RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GIFAR | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Viewing Area | 35.85mm W x 9.80mm H | |
Backlight | LED - White | |
Interface | RS-232 | |
Controller Type | NT7070B-F40Z0 | |
Background Color | Blue | |
Dot Size | 0.30mm W x 0.40mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 658,84000 Kč | 1 658,84 Kč |
| 5 | 1 256,73000 Kč | 6 283,65 Kč |
| 100 | 1 105,92270 Kč | 110 592,27 Kč |
| 500 | 1 005,38424 Kč | 502 692,12 Kč |
| 1 000 | 904,84582 Kč | 904 845,82 Kč |
| Unit Price without VAT: | 1 658,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 007,19640 Kč |

