Graphic LCD Display Module Transmissive STN - Super-Twisted Nematic RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFR1602GC-BNFEJT3A

DigiKey Part Number
4699-GFR1602GC-BNFEJT3A-ND
Manufacturer
GIFAR
Manufacturer Product Number
GFR1602GC-BNFEJT3A
Description
GRAPHIC DISPLAY STN
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive STN - Super-Twisted Nematic RS-232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GIFAR
Series
-
Packaging
Bulk
Part Status
Active
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Viewing Area
35.85mm W x 9.80mm H
Backlight
LED - White
Interface
RS-232
Controller Type
NT7070B-F40Z0
Background Color
Blue
Dot Size
0.30mm W x 0.40mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Gi Far technology Co., Ltd
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 520,68000 Kč1 520,68 Kč
51 151,99200 Kč5 759,96 Kč
1001 013,76240 Kč101 376,24 Kč
500921,60222 Kč460 801,11 Kč
1 000829,44200 Kč829 442,00 Kč
Unit Price without VAT:1 520,68000 Kč
Unit Price with VAT:1 840,02280 Kč