
GFR1602AI-BNFEJS08 | |
|---|---|
DigiKey Part Number | 4699-GFR1602AI-BNFEJS08-ND |
Manufacturer | GIFAR |
Manufacturer Product Number | GFR1602AI-BNFEJS08 |
Description | GRAPHIC DISPLAY STN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive STN - Super-Twisted Nematic RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GIFAR | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Viewing Area | 55.00mm W x 18.00mm H | |
Backlight | LED - White | |
Interface | RS-232 | |
Controller Type | ST7066U-0A | |
Background Color | Blue | |
Dot Size | 0.45mm W x 0.65mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 474,48000 Kč | 1 474,48 Kč |
| 10 | 1 117,09400 Kč | 11 170,94 Kč |
| 100 | 983,04240 Kč | 98 304,24 Kč |
| 500 | 893,67488 Kč | 446 837,44 Kč |
| 1 000 | 804,30739 Kč | 804 307,39 Kč |
| Unit Price without VAT: | 1 474,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 784,12080 Kč |

