
GFA2002B-BNFF-JES | |
|---|---|
DigiKey Part Number | 4699-GFA2002B-BNFF-JES-ND |
Manufacturer | |
Manufacturer Product Number | GFA2002B-BNFF-JES |
Description | 20x2,STN-B,white(GFA1602B backli |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White I2C 85.00mm x 28.30mm x 5.30mm |
Datasheet | Datasheet |
Category | Outline L x W x H 85.00mm x 28.30mm x 5.30mm |
Manufacturer Gi Far technology Co., Ltd | Viewing Area 77.00mm L x 16.50mm W |
Packaging Bulk | Backlight LED - White |
Part Status Active | Voltage - Supply 3.3V |
Number of Characters 40.0 | Dot Size 0.60mm W x 0.65mm H |
Display Format 20 x 2 | Interface I2C |
Character Format 5 x 8 Dots | Controller Type ST7036I |
Display Type STN - Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Transmissive | Text Color White |
Character Size 5.55mm H x 3.20mm W | Background Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,34000 Kč | 320,34 Kč |
| 5 | 242,71600 Kč | 1 213,58 Kč |
| 100 | 213,58120 Kč | 21 358,12 Kč |
| 500 | 194,16470 Kč | 97 082,35 Kč |
| 1 000 | 174,74823 Kč | 174 748,23 Kč |
| Unit Price without VAT: | 320,34000 Kč |
|---|---|
| Unit Price with VAT: | 387,61140 Kč |


