
GFA1602B-BNFE-JES01 | |
|---|---|
DigiKey Part Number | 4699-GFA1602B-BNFE-JES01-ND |
Manufacturer | |
Manufacturer Product Number | GFA1602B-BNFE-JES01 |
Description | 16X2STN-BWHITE(WITH BLACK FRAM |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White I2C 84.00mm x 28.00mm x 5.30mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 7.69mm H x 3.91mm W | |
Outline L x W x H | 84.00mm x 28.00mm x 5.30mm | |
Viewing Area | 76.00mm L x 18.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V | |
Dot Size | 0.75mm W x 0.90mm H | |
Interface | I2C | |
Controller Type | ST7032I | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,54000 Kč | 276,54 Kč |
| 5 | 209,47600 Kč | 1 047,38 Kč |
| 100 | 184,32040 Kč | 18 432,04 Kč |
| 500 | 167,56404 Kč | 83 782,02 Kč |
| 1 000 | 150,80764 Kč | 150 807,64 Kč |
| Unit Price without VAT: | 276,54000 Kč |
|---|---|
| Unit Price with VAT: | 334,61340 Kč |





