
SCM-20260N-C | |
|---|---|
DigiKey Part Number | 1711-SCM-20260N-C-ND |
Manufacturer | |
Manufacturer Product Number | SCM-20260N-C |
Description | SITCORE SCM20260N SOM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module SITCore 480MHz 32MB 16MB |
Datasheet | Datasheet |
EDA/CAD Models | SCM-20260N-C Models |
Category | Speed 480MHz |
Manufacturer GHI Electronics, LLC | Flash Size 16MB |
Packaging Tray | RAM Size 32MB |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Module/Board Type MPU Core | Base Product Number |
Core Processor SITCore |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 456,84000 Kč | 1 456,84 Kč |
| 100 | 1 300,83030 Kč | 130 083,03 Kč |
| Unit Price without VAT: | 1 456,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 762,77640 Kč |


