


SCM-20100E-B | |
|---|---|
DigiKey Part Number | 1711-SCM-20100E-B-ND |
Manufacturer | |
Manufacturer Product Number | SCM-20100E-B |
Description | SITCORE SCM20100E SOM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module SITCore 480MHz |
Datasheet | Datasheet |
Category | Core Processor SITCore |
Manufacturer GHI Electronics, LLC | Speed 480MHz |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Base Product Number |
Module/Board Type MPU Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 073,22000 Kč | 1 073,22 Kč |
| 100 | 958,31020 Kč | 95 831,02 Kč |
| Unit Price without VAT: | 1 073,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 298,59620 Kč |


