IoT Kit Starter Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCK-BITBP22-A

DigiKey Part Number
1711-SCK-BITBP22-A-ND
Manufacturer
Manufacturer Product Number
SCK-BITBP22-A
Description
SITCORE EXPERIMENTER KIT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IoT Kit Starter Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GHI Electronics, LLC
Series
-
Packaging
Box
Part Status
Active
Kit Type
Starter Kit
Main Purpose
IoT Kit
Interconnect System
-
Suggested Programming Environment
-
Utilized IC / Part
-
Included MCU/MPU Board(s)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 519,76000 Kč2 519,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2 519,76000 Kč
Unit Price with VAT:3 048,90960 Kč