SC20100S FEZ - ARM® Cortex®-M7 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC20100S FEZ - ARM® Cortex®-M7 MPU Embedded Evaluation Board
SCC-FDNO-B_bottom

SCC-FDNO-B

DigiKey Part Number
1711-SCC-FDNO-B-ND
Manufacturer
Manufacturer Product Number
SCC-FDNO-B
Description
SITCORE FEZ DUINO SBC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SC20100S FEZ - ARM® Cortex®-M7 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
SC20100S
Mfr
Mounting Type
Fixed
Packaging
Box
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino R3 Shield
Type
MPU
Suggested Programming Environment
TinyCLR
Core Processor
ARM® Cortex®-M7
Base Product Number
Platform
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 251
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 041,73000 Kč1 041,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 041,73000 Kč
Unit Price with VAT:1 260,49330 Kč