
PROCPE-BBBCAPE | |
---|---|
DigiKey Part Number | PROCPE-BBBCAPE-ND |
Manufacturer | |
Manufacturer Product Number | PROCPE-BBBCAPE |
Description | BEAGLEBONE PROTO CAPE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Plated Through Hole Protoboard BeagleBone Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GHI Electronics, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | BeagleBone | |
Type | Protoboard | |
Function | Plated Through Hole | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 624,90000 Kč | 124 980,00 Kč |
Unit Price without VAT: | 624,90000 Kč |
---|---|
Unit Price with VAT: | 756,12900 Kč |